TE 320562 PIDG Butt Splice Tin 16-14AWG Blue

Image Representative of Range

TE 320562 PIDG Butt Splice Tin 16-14AWG Blue

MPN
320562
Order Code
63-7249
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 13,450 in stock

TE Connectivity 320562 is a butt splice terminal designed for intuitive wire joining.

It supports wire sizes ranging from 16 to 14 AWG, offering reliable insulation and connection.

The terminals are ideal for electrical repair and maintenance tasks.

They ensure secure connections in automotive and industrial applications.


  • Product type: Splice
  • Colour: Blue
  • Contact plating: Tin
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 3.81mm [.15 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 2050 - 5180
  • Weight per piece (g): 1.61
  • Sleeve material: Nylon
  • Class: 1 & 2
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 320562
Type Butt splice
Max Wire Size 2050 – 5180
Insulation Fully Insulated
Colour Blue - Transluscent
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .15
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 3.81mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Jacket Material Polyamide
Length 32.13mm
Material Copper, Tin, Nylon
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 14
Minimum Operating Temperature -55°C
Number of Wire Entries 2
Orientation Straight
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.265
Product Weight 1.61
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot