TE 320559 PIDG Butt Splice Tin 22-16AWG Red

MPN
320559
Order Code
63-7248
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 13,500 in stock

TE Connectivity 320559 butt splice terminals are designed for reliable electrical connections.

They accommodate wire gauges 22-16 in commercial settings and 22-18 in military applications.

These terminals feature durable insulation for added safety and corrosion resistance.

Typical uses include automotive and aerospace wiring repairs, ensuring secure connectivity.


  • Product type: Splice
  • Colour: Red
  • Contact plating: Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.18mm [.125 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 509 - 3260
  • Weight per piece (g): 1.48
  • Sleeve material: Nylon
  • Class: 1 & 2
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 320559

Marking: Commercial 22-16- Military 22-18 in accordance With MIL-T-7928.
Type Butt splice
Max Wire Size 509 – 3260
Insulation Fully Insulated
Colour Red - Translucent
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red, Clear
Compatible Insulation Diameter Range .125
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 3.18mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Jacket Material Polyamide
Length 32.13mm
Material Copper, Tin, Nylon
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16
Minimum Operating Temperature -55°C
Number of Wire Entries 2
Orientation Straight
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.265
Product Weight 1.48
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot