TE Connectivity PCB Headers - Female Sockets Pin 608419

The TE Connectivity pin contacts are known for their high conductivity and reliable connections, providing durable and efficient solutions for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Mouning Orientation Number of Positions Pin or Socket Barrel Type Compatible Insulation Diameter Range Contact Finish Contact Mating Area Plating Material Contact Mating Area Length Contact Mating Area Plating Material Thickness Contact Plating Contact Shape Contact Mating Area Plating Material Finish Contact surface Contact Shape & Form Contact Retention Within Housing Contact Style Depth ELV Insulation Diameter Length
TE Connectivity 1-66099-4 Pin Contact High Conductivity 1 Piece
TE Connectivity 1-66099-4 Pin Contact High Conductivity 1 Piece
Order code: 07-3749
MPN: 1-66099-4
3+ £1.38
100+ £1.13
375+ £1.12
1500+ £1.05
Price per unit Ex VAT
Straight .08 – .1 Precious Metal 30 Gold Round Tin Round 3.68mm Compliant 0.1inch 7.25mm
TE Connectivity 1-66103-6 Pin Contact 1 pc Reliable Connection
TE Connectivity 1-66103-6 Pin Contact 1 pc Reliable Connection
Order code: 07-3752
MPN: 1-66103-6
3+ £1.20
Price per unit Ex VAT
Straight .04 – .08 Gold (Au) 15 Gold Gold (Au) 2.92mm Compliant 2.03mm 27.48mm
TE Connectivity 1-66103-9 Pin Contact Single-Piece Durable Connector
TE Connectivity 1-66103-9 Pin Contact Single-Piece Durable Connector
Standard range
Order code: 07-3754
MPN: 1-66103-9

Despatched within 4 working days - 124 in stock
10+ £0.801
100+ £0.533
375+ £0.494
Price per unit Ex VAT
Straight 1 .04 – .08 Tin (Sn) 100 Tin Tin 2.92mm 2.03mm 27.48mm
TE Connectivity 1-66361-1 Pin Contact 1 pc Gold-Plated Precision Part
TE Connectivity 1-66361-1 Pin Contact 1 pc Gold-Plated Precision Part
Order code: 07-3758
MPN: 1-66361-1
5+ £1.29
Price per unit Ex VAT
Male .08 – .1 Brass Precious Metal 30 Gold Tin 3.68mm Compliant 0.1inch 27.48mm
TE Connectivity 66103-1 Pin Crimp Contact 1 pc Durable And Reliable
TE Connectivity 66103-1 Pin Crimp Contact 1 pc Durable And Reliable
Order code: 07-4808
MPN: 66103-1
3+ £1.65
100+ £1.61
375+ £1.51
Price per unit Ex VAT
Open .04 – .08 Gold (Au) Precious Metal .39 30 Gold Bright Round With Pin 2.92mm Compliant 2.03mm 27.48mm

Trustpilot