TE Connectivity 1-66103-9 Pin Contact Single-Piece Durable Connector

MPN
1-66103-9
EAN-13
2050006485286
Order Code
07-3754
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.801
100+ £0.533
375+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

TE Connectivity manufactures the pin contact 1-66103-9, designed for reliable electrical connections. It typically finds use in aerospace and industrial applications due to its robust performance.
Type Pin
Number of Positions 1
Mouning Orientation Straight
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact surface Tin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.92mm
Gender Male
Insulation Diameter 2.03mm
Length 27.48mm
max. cross section 0.60mm²
Maximum Operating Temperature 125°C
Maximum Temperature +90°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 194
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot