TE Connectivity 1-66099-4 Pin Contact High Conductivity 1 Piece

TE Connectivity 1-66099-4 Pin Contact High Conductivity 1 Piece

MPN
1-66099-4
EAN-13
2050006488799
Order Code
07-3749
Country of Origin
USA
View Full Product Range (5)

Discontinued


TE Connectivity, 1-66099-4, is a Multimate pin connector designed for male unshrouded applications.

Its main attributes include reliability and versatility in electrical connectivity.

This connector is commonly used in electronic and electrical applications requiring robust connections.

It supports various industrial sectors, ensuring efficient signal transfer.


Type Pin
Mouning Orientation Straight
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Shape Round
Contact Shape & Form Round
Contact surface Tin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Lead Free Not Applicable
Length 7.25mm
max. cross section 1.40mm²
Maximum Temperature +90°C
Min. cross section 0.80mm²
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 194
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Pin shape Circular
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Trustpilot