TE Connectivity 1-66361-1 Pin Contact 1 pc Gold-Plated Precision Part

MPN
1-66361-1
EAN-13
2050006485613
Order Code
07-3758
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The TE Connectivity pin contact, part number 1-66361-1, is a single electrical connectivity component designed for versatile applications. It ensures reliable electrical connections in various electronic and electrical assemblies. Typical applications include use in connectors for telecommunications and networking equipment, ensuring secure and efficient electrical transmission.
Type Pin
Pin or Socket Male
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Finish Brass
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact surface Tin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Length 27.48mm
max. cross section 2mm²
Maximum Temperature +90°C
Min. cross section 0.80mm²
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot