TE Connectivity 66103-1 Pin Crimp Contact 1 pc Durable And Reliable

TE Connectivity 66103-1 Pin Crimp Contact 1 pc Durable And Reliable

MPN
66103-1
EAN-13
2050006485620
Order Code
07-4808
Country of Origin
USA
View Full Product Range (5)

Discontinued


TE Connectivity manufactures the pin crimp contact 66103-1, consisting of robust materials ensuring reliable electrical connections. It is designed for insertion into electrical connectors and is commonly used in both industrial and automotive applications. The pin contact ensures efficient signal transmission, enhancing the performance and reliability of electrical systems.
Type Pin
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Finish Gold (Au)
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .39
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Male
Insulation Diameter 2.03mm
Length 27.48mm
Max Current Rating 13a
max. cross section 0.60mm²
Maximum Temperature +150°C
Min. cross section 0.20mm²
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 250nm
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Trustpilot