TE Connectivity 1-66103-6 Pin Contact 1 pc Reliable Connection

TE Connectivity 1-66103-6 Pin Contact 1 pc Reliable Connection

MPN
1-66103-6
EAN-13
2050006486849
Order Code
07-3752
Country of Origin
Mexico
View Full Product Range (5)

Discontinued


TE Connectivity's pin contact 1-66103-6 is a component used for electrical connections in various devices. It is designed to ensure secure and reliable connections for signal and power applications. The pin contact is suitable for use in automotive, industrial, and consumer electronics.
Type Pin
Mouning Orientation Straight
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact surface Gold (Au)
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Male
Insulation Diameter 2.03mm
Length 27.48mm
max. cross section 0.60mm²
Maximum Temperature +90°C
Min. cross section 0.20mm²
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 194
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Trustpilot