TE Connectivity 1445022-8 Mini-Universal MNL Receptacle Housing Single |
07-3601
|
|
Despatched within 4 working days - 191 in stock
|
10+ £0.584
| 10+ |
£0.584 |
| 100+ |
£0.528 |
| 375+ |
£0.484 |
| 1500+ |
£0.447 |
| 3000+ |
£0.443 |
Price per unit Ex VAT
|
Rectangular Wire & Cable Connectors & Housings |
3mm |
|
1 |
8 |
|
Cable Mount (Free-Hanging) |
CSA |
Straight |
|
Power & Signal |
|
|
Black |
USR |
|
VDE 40005280 |
|
Wire & Cable |
Wire-to-Wire |
TE Connectivity 1445049-2 Mini-Universal 2-Pos Housing Free-Hang Single-Row |
07-3602
|
|
Despatched within 4 working days - 372 in stock
|
25+ £0.217
Price per unit Ex VAT
|
Rectangular Wire & Cable Connectors & Housings |
3mm |
|
1 |
|
|
Cable mount |
CSA |
Straight |
|
|
|
Black |
|
|
|
|
|
|
Wire-to-Wire |
TE Connectivity 170363-4 Mini-Universal Pin Connector For Secure Linking |
07-3784
|
|
Despatched within 4 working days - 10,344 in stock
|
50+ £0.144
Price per unit Ex VAT
|
Connector Contacts |
|
Male |
|
|
17-13 |
|
UL |
|
Open |
Power |
.047 – .069 |
|
|
CSA |
Phosphor Bronze |
|
7a |
|
Wire-to-Wire |
TE Connectivity 172163-1 Mini-Universal MATE-N-LOK Cap 15 CIR Bag |
07-3812
|
|
Despatched within 4 working days - 411 in stock
|
10+ £0.743
Price per unit Ex VAT
|
Rectangular Wire & Cable Connectors & Housings |
4.2mm |
|
3 |
15 |
|
Panel Mount |
CSA |
Straight |
|
Power & Signal |
|
|
Natural, White |
CSA |
|
UL E28476 |
|
Wire & Cable |
Wire-to-Wire |
TE Connectivity 2029047-2 Mini-Universal MATE-N-LOK 2P Micro MNL Rcpt Hsg |
07-3982
|
|
|
25+ £0.308
Price per unit Ex VAT
|
Rectangular Wire & Cable Connectors & Housings |
3mm |
|
1 |
2 |
|
Cable Mount (Free-Hanging) |
CSA |
|
|
Power & Signal |
|
|
Black |
|
|
UL E28476 |
|
Wire & Cable |
Wire-to-Board |
TE Connectivity 770988-3 Mini-Universal MATE-N-LOK Socket 22-18AWG AU Bag |
07-4892
|
|
Despatched within 4 working days - 162 in stock
|
10+ £0.982
| 10+ |
£0.982 |
| 25+ |
£0.838 |
| 50+ |
£0.750 |
| 100+ |
£0.630 |
Price per unit Ex VAT
|
Connector Contacts |
|
Female |
|
|
22 - 18 |
|
UL |
|
|
Power |
.059 – .094 |
|
|
CSA |
Brass |
|
11.2a |
|
Wire-to-Wire |