TE Connectivity 172163-1 Mini-Universal MATE-N-LOK Cap 15 CIR Bag

MPN
172163-1
EAN-13
2050006890080
Order Code
07-3812
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

TE Connectivity's 172163-1 is a female unshrouded pin and socket connector housing.

It features 15 positions, suitable for versatile electrical applications.

The connector ensures reliable connections in matrix-style configurations.

Typical applications include automotive and industrial sectors.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.2mm
Number of Ways 15
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Length 27.5
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 14.55
Contact Gender Female
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 16
Housing Color Natural
Housing Material Nylon 66
Length 27.5mm
Material Nylon
Max Current Rating 9.5a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Panel
Number of Circuits 15
Number of Contacts 15
Number of Positions 15
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Packaging Type Bag
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 2inch
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 14.55mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot