TE Connectivity 1445049-2 Mini-Universal 2-Pos Housing Free-Hang Single-Row

MPN
1445049-2
EAN-13
2050007174813
Order Code
07-3602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

TE Connectivity's 1445049-2 is a shrouded, 2-way plug connector housing.

This MicroMATE-N-LOK product features a female configuration designed for secure and reliable connections.

It is commonly used in various electronic applications requiring compact and dependable interconnections.

The housing provides enhanced protection within demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Colour Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Type Male Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Height 16.89mm
Housing colour Black
Length 6.85mm
Material Nylon
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Tray
Packaging Type Bag
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
VDE Tested Yes
Voltage Rating 250v
Width 3.86mm

Reviews

Be the first to submit a review

Trustpilot