TE Connectivity 170363-4 Mini-Universal Pin Connector For Secure Linking

MPN
170363-4
EAN-13
2050007174837
Order Code
07-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.142
1000+ £0.112
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,344 in stock

TE Connectivity's 170363-4 is a part of the Mini-Universal MATE-N-LOK connector series, designed for reliable electrical connections. This connector offers a versatile solution with secure mating and compact design, suitable for wire-to-wire or wire-to-board applications. It is commonly used in home appliances, industrial machinery, and lighting systems.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 7a
Depth 2.8mm
Height 2.9mm
Insulation Diameter 1.75mm
Length 17.5mm
Material Bronze
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Cable
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Plating Tin
Plating Thickness 0.8um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot