TE Connectivity 1445022-8 Mini-Universal MNL Receptacle Housing Single

MPN
1445022-8
EAN-13
2050006757079
Order Code
07-3601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.584
100+ £0.527
375+ £0.484
1500+ £0.447
3000+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The TE Connectivity 1445022-8 Mini-Universal MATE-N-LOK connector is known for its reliability and compact design. It features a robust housing and versatile contact system, suitable for both wire-to-wire and wire-to-board applications. Common uses include consumer electronics, industrial machinery, and lighting systems.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 3mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 5a
Depth 14.04mm
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon 66/6
Length 25mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1500
Packaging Tray
Packaging Method Tray
Packaging Quantity 1500
Packaging Type Package
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot