TE Connectivity 770988-3 Mini-Universal MATE-N-LOK Socket 22-18AWG AU Bag

MPN
770988-3
EAN-13
2050006934289
Order Code
07-4892
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.981
25+ £0.838
50+ £0.750
100+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

TE Connectivity's 770988-3 Mini-Universal MATE-N-LOK connectors feature a compact design for reliable wire-to-wire and wire-to-board connections. They are known for their versatile application in household appliances, lighting, and industrial machinery. The connectors offer secure mating with multiple positions and are suitable for both power and signal applications.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 22 - 18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 11.2a
Contact Current Rating (Max) 11.2
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Lead, Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 11.2a
Depth 3.81mm
Gender Female
Height 4.42mm
Insulation Diameter 0.094inch
Length 17.12mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot