TE Connectivity Modular Adaptors 608646

The parts are components of automotive electrical connectors produced by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Number of Rows Contact Gender Circuit Application Gender Number of Contacts Body Material Colour Connector System Contact Material Total Number of Contacts Contact Finish - Mating Contact Plating Contact Type UL Flammability Code Current Rating Depth Hybrid Connector Contact Shape Flammability Rating
TE Connectivity 1-770669-1 AMPSEAL 23P Snap-In Gold Connector Tray
TE Connectivity 1-770669-1 AMPSEAL 23P Snap-In Gold Connector Tray
Standard range
Order code: 07-3869
MPN: 1-770669-1

Despatched within 4 working days - 4 in stock
1+ £14.11
10+ £12.98
100+ £12.90
Price per unit Ex VAT
TE AMP AMPSEAL - Headers 3 Power Male 23 Black Wire-to-Device Brass Gold Male Pin 17a 37.9mm UL94 V-0
TE Connectivity 3-1418479-1 AMPSEAL 16 Connector Housing 8POS Sealed
TE Connectivity 3-1418479-1 AMPSEAL 16 Connector Housing 8POS Sealed
Order code: 07-4333
MPN: 3-1418479-1
2+ £2.16
10+ £1.99
100+ £1.84
Price per unit Ex VAT
TE AMP AMPSEAL 16 - Seals FEMALE 8 8 94V-0
TE Connectivity 4-1703839-1 AMPSEAL 16 Box 2POS TAB 2.8X0.8 Seals
TE Connectivity 4-1703839-1 AMPSEAL 16 Box 2POS TAB 2.8X0.8 Seals
Standard range
Order code: 07-4558
MPN: 4-1703839-1

Despatched within 4 working days - 68 in stock
3+ £2.25
10+ £2.08
100+ £1.96
Price per unit Ex VAT
TE AMP AMPSEAL 16 - Seals 1 Signal Female 2 PBT Blue Wire-to-Wire No
TE Connectivity 776228-1 AMPSEAL Header 23 Pos Vert With Gasket
TE Connectivity 776228-1 AMPSEAL Header 23 Pos Vert With Gasket
Standard range
Order code: 07-4902
MPN: 776228-1

Despatched within 4 working days - 7 in stock
1+ £9.28
10+ £8.57
100+ £7.91
Price per unit Ex VAT
TE AMP AMPSEAL - Headers 3 Power Female 23 Black Wire-to-Device Brass TIN Tin Male Pin 17a 32.1mm Circular UL94 V-0
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
Standard range
Order code: 07-4911
MPN: 776275-1

Despatched within 4 working days - 10 in stock
1+ £5.99
Price per unit Ex VAT
TE AMP AMPSEAL - Headers 3 Power Male 8 Black Wire-to-Device Brass Tin 32.1mm UL94 V-0
TE Connectivity 776428-4 AMPSEAL 16 Connectors 2P Cap Assy Key 4
TE Connectivity 776428-4 AMPSEAL 16 Connectors 2P Cap Assy Key 4
Standard range
Order code: 07-4918
MPN: 776428-4

Despatched within 4 working days - 33 in stock
2+ £2.70
10+ £2.68
100+ £2.61
Price per unit Ex VAT
TE AMP AMPSEAL 16 - Connectors 1 Female 2 PBT Green Wire-to-Wire Male Pin 47.55mm No UL94 HB

Trustpilot