TE Connectivity 776228-1 AMPSEAL Header 23 Pos Vert With Gasket

MPN
776228-1
EAN-13
2050006771013
Order Code
07-4902
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.57
100+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's 776228-1 AMPSEAL Power Connector is a female shrouded connector with 23 contacts.

It is designed for a sealed and robust connection in harsh environments.

The connector is typically used in automotive and industrial applications.

Its durable construction ensures reliable performance in demanding conditions.


Type TE AMP AMPSEAL - Headers
Number of Contacts 23
Gender Female
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating TIN
Contact Material Brass
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Current Rating 17a
Depth 32.1mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.25mm
Insulation Color Black
Insulation Material PBT
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL - Headers
Mount Through Hole, Panel
Number of Ports 1
Number of Signal Positions 23
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Type Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot