TE Connectivity 1-770669-1 AMPSEAL 23P Snap-In Gold Connector Tray

MPN
1-770669-1
EAN-13
2050006767252
Order Code
07-3869
Country of Origin
Mexico
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.82
10+ £12.70
100+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity's 1-770669-1 is a male shrouded connector with 23 positions, designed for right-angle applications.

It features gold-plated contacts for enhanced conductivity and corrosion resistance.

The connector is suitable for automotive applications, offering reliable performance in various vehicle systems.

Its robust design ensures durability and secure connections in demanding environments.


Type TE AMP AMPSEAL - Headers
Pitch 3.96mm
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Contact Type Male Pin
Current Rating 17a
Depth 37.9mm
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL - Headers
Mount Through Hole, Panel
Number of Contacts 23
Number of Ports 1
Number of Positions 23
Number of Signal Positions 23
Orientation Right Angle
Package Quantity 220
Packaging Bulk
Packaging Type Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot