TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR

MPN
776275-1
EAN-13
2050006771075
Order Code
07-4911
Country of Origin
Mexico
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity 776275-1 is an AMPSEAL header designed for secure and reliable electronic connections. It features a robust construction suitable for harsh environments, including automotive and industrial applications. This header provides efficient current handling and excellent resistance to vibration and moisture.
Type TE AMP AMPSEAL - Headers
Number of Contacts 8
Gender Male
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Tin
Depth 32.1mm
Flammability Rating UL94 V-0
Height 32.1mm
Housing Color Black
Length 40.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL - Headers
Mount Panel, Through Hole
Number of Signal Positions 8
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Type Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal Sealed
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot