TE Connectivity 4-1703839-1 AMPSEAL 16 Box 2POS TAB 2.8X0.8 Seals

MPN
4-1703839-1
EAN-13
2050006770542
Order Code
07-4558
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.06
10+ £1.91
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Manufactured by TE Connectivity, the product 4-1703839-1 is designed as part of the AMPSEAL 16 range, providing effective sealing solutions. It features robust construction for reliable performance in harsh environments. This seal is typically used in automotive and industrial applications to protect electronic connections from dust and moisture.
Type TE AMP AMPSEAL 16 - Seals
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Height 0.748inch
Hybrid Connector No
Length 27.6mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL 16 - Seals
Mount Cable
Orientation Straight
Package Quantity 600
Packaging Box
Packaging Type Box
Pitch 6mm
Polarized Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot