TE Connectivity 776428-4 AMPSEAL 16 Connectors 2P Cap Assy Key 4

MPN
776428-4
EAN-13
2050006771204
Order Code
07-4918
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.70
10+ £2.68
100+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The TE Connectivity 776428-4 is a two-position, single-row, female unshrouded automotive connector.

It is designed for reliable electrical connections in automotive applications.

This connector is suitable for environments requiring robust and durable component performance.

It is commonly used in automotive wiring systems to ensure secure electrical connections.


Type TE AMP AMPSEAL 16 - Connectors
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Colour Green
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 0.745inch
Housing Color Green
Hybrid Connector No
Length 0.772inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL 16 - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 400
Packaging Bulk
Packaging Type Bag
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot