TE Connectivity DIN DIN connector 608569

The TE Connectivity components are a selection of DIN plug connectors featuring various pin counts, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Approvals No. of Contacts Body Orientation Colour Body Material Centerline (Pitch) Connection Angle Circuit Application Color Connector Body Material Connector & Contact Terminates To Max Current Rating Connector & Housing Type Connector System Max Voltage Rating Hybrid Connector Connector Height Connector Mounting Type Contact Gender Contact Material
TE Connectivity 1-179553-3 DIN Plug With 3 Pins Single Unit
TE Connectivity 1-179553-3 DIN Plug With 3 Pins Single Unit
Standard range
Order code: 07-3473
MPN: 1-179553-3

Despatched within 4 working days - 179 in stock
3+ £1.31
Price per unit Ex VAT
UL 3 Glass, PET, Polyester 5.08mm Power & Signal Black Wire & Cable Housing for Male Terminals Wire-to-Wire .5 Panel Mount
TE Connectivity 1-1827872-4 Plug DIN Connector 28 Pins 1 pc
TE Connectivity 1-1827872-4 Plug DIN Connector 28 Pins 1 pc
Standard range
Order code: 07-3483
MPN: 1-1827872-4

Despatched within 4 working days - 373 in stock
1+ £4.29
Price per unit Ex VAT
UL 2.0066mm Power & Signal Black Plastic Printed Circuit Board Wire-to-Board Board Mount Male Copper Alloy
TE Connectivity HDP26-24-91SE-L015 DIN Plug Connector 9 Pins 1 pc
TE Connectivity HDP26-24-91SE-L015 DIN Plug Connector 9 Pins 1 pc
Extended range
Order code: 07-5478
MPN: HDP26-24-91SE-L015

Available to back orderBack order, lead time 11 days
1+ £21.88
Price per unit Ex VAT
9 Straight 180° Plastic (60/25/13)/ContactA 250VDC SKT
TE Connectivity SRK02-FLA-64A-001 DIN Plug Connector 64 Pins 1 pc
TE Connectivity SRK02-FLA-64A-001 DIN Plug Connector 64 Pins 1 pc
Extended range
Order code: 07-5492
MPN: SRK02-FLA-64A-001

Back order - 828 availableBack-order availability date - 03/11/2026
1+ £21.45
Price per unit Ex VAT
4 Black 180° Wire-to-Wire No Copper

Trustpilot