TE Connectivity HDP26-24-91SE-L015 DIN Plug Connector 9 Pins 1 pc

MPN
HDP26-24-91SE-L015
EAN-13
2050005539065
Order Code
07-5478
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TE Connectivity HDP26-24-91SE-L015 is a DIN connector plug with a total of 9 pins, part of the HDP20 Series. This connector is typically used in harsh environmental conditions and is known for its durable design, making it ideal for automotive and industrial applications. The connector is a robust solution for ensuring reliable electrical connections where high-performance is required.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 9
Body Orientation Straight
Connection Angle 180°
Connector Body Material Plastic
Contact Gender SKT
Gender PL
Max Current Rating (60/25/13)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Contacts 9
Number of pins 9
Number of Ports 1
Number of Terminals 9
Number of Ways 9
Series HDP20 Serie
Termination Method Crimp
Total no. of pins 9
Type Plug

Reviews

Be the first to submit a review

Trustpilot