TE Connectivity 1-1827872-4 Plug DIN Connector 28 Pins 1 pc

MPN
1-1827872-4
EAN-13
2050005536620
Order Code
07-3483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 373 in stock

The TE Connectivity plug 1-1827872-4 is a DIN connector with a total of 28 pins, offering reliable electrical connections. It is typically used in applications requiring secure and robust interfacing such as audio equipment, industrial machinery, or telecommunications. Notably, it features durable construction suited for various environments and provides dependable performance in the specified applications.
Mounting Type Termination
Plug / Socket Plug
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Body Material Plastic
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Style Straight
Contact Type Pin
Current Rating 3a
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 0.49inch
Housing Color Black
Housing Material Polyester GF
Length 15.02mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 28
Number of pins 28
Number of Ports 1
Number of Positions 28
Number of Rows 2
Number of Ways 28
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 15
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 15
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Pitch 0.079inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100, AMP
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.05mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Total no. of pins 28
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot