TE Connectivity SRK02-FLA-64A-001 DIN Plug Connector 64 Pins 1 pc

Image Representative of Range

TE Connectivity SRK02-FLA-64A-001 DIN Plug Connector 64 Pins 1 pc

MPN
SRK02-FLA-64A-001
EAN-13
4064161274478
Order Code
07-5492
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 848 availableBack-order availability date - 29/09/2026

The TE Connectivity SRK02-FLA-64A-001 is a non-illuminated DIN connector plug with 64 pins. Primarily used in industrial and electronic applications, it ensures efficient connections in high-density setups. Typical applications include telecommunications, data processing equipment, and other systems requiring reliable signal transmission.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Nickel
Gender Receptacle
Hybrid Connector No
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Contacts 64
Number of pins 64
Number of Positions 64
Number of Rows 8
Number of Ways 64
Package Quantity 60
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series STRIKE Serie
Termination Crimp
Total no. of pins 64
Type Plug

Reviews

Be the first to submit a review

Trustpilot