TE Connectivity 1-179553-3 DIN Plug With 3 Pins Single Unit

Image Representative of Range

TE Connectivity 1-179553-3 DIN Plug With 3 Pins Single Unit

MPN
1-179553-3
EAN-13
2050005538563
Order Code
07-3473
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The TE Connectivity 1-179553-3 is a power connector featuring three male contacts and an unshrouded design.

It is designed for efficient electrical conductivity and durable connection.

This connector is ideal for use in power distribution and industrial equipment.

Its robust construction ensures reliable performance in demanding environments.


Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .5
Connector Length 1.65
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 1.32
Contact Base Material Copper Alloy
Contact Type Tab
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 41.91mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 3
Number of pins 3
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pitch 5.08
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 3
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot