TE Connectivity D Sub Socket pin 608468

The TE Connectivity socket pins are brass components designed for use with wires of gauge 24-20.
Description Image Product Buy Pricing (Ex VAT) Plating Material Mounting Direction AWG (min.) AWG max. Compatible Insulation Diameter Range Contact Base Material Colour Contact Current Rating (Max) Contact Gender Contact Mating Area Plating Material Contact Mating Area Plating Material Thickness Contact Plating Contact Style Depth Current Rating ELV Insulation Diameter Flammability Rating Length Material
TE Connectivity 1658537-2 Socket Pin AWG 24-20 Brass 1 pc
TE Connectivity 1658537-2 Socket Pin AWG 24-20 Brass 1 pc
Standard range
Order code: 07-3727
MPN: 1658537-2

Despatched within 4 working days - 125 in stock
50+ £0.144
500+ £0.129
1250+ £0.117
Price per unit Ex VAT
Tin 24 20 .05 – .06 Phosphor Bronze 2 Female Gold Flash 100 Gold, Tin Crimp 2.41mm Compliant 0.06inch 14.1mm Metal
TE Connectivity 1-66504-0 Socket Pin 24-20 AWG Brass 1 Piece
TE Connectivity 1-66504-0 Socket Pin 24-20 AWG Brass 1 Piece
Standard range
Order code: 07-3763
MPN: 1-66504-0

Despatched within 4 working days - 883 in stock
20+ £0.232
500+ £0.224
1250+ £0.211
Price per unit Ex VAT
Gold plated Straight 24 20 .05 – .06 Phosphor Bronze Gold 2 Female Gold Flash 30 Gold Socket 2.67mm 7.5a Compliant 14.1mm
TE Connectivity 66504-9 Socket Pin Brass AWG 24-20 1 Piece
TE Connectivity 66504-9 Socket Pin Brass AWG 24-20 1 Piece
Standard range
Order code: 07-4827
MPN: 66504-9

Despatched within 4 working days - 399 in stock
20+ £0.306
500+ £0.283
1250+ £0.273
Price per unit Ex VAT
Gold plated 24 20 Copper Tin Alloy 2 Female Gold (Au) Gold Socket 2.67mm 2a -1.52mm 14.1mm
TE Connectivity 66505-9 Socket Pin 28-24 AWG Brass
TE Connectivity 66505-9 Socket Pin 28-24 AWG Brass
Standard range
Order code: 07-4828
MPN: 66505-9

Despatched within 4 working days - 28 in stock
10+ £0.440
500+ £0.419
1250+ £0.410
Price per unit Ex VAT
Nickel 28 24 .03 – .04 Phosphor Bronze 1.2 Gold (Au) 30 Gold Crimp 2.15mm 1.2a Compliant 1.02mm 14.35mm
TE Connectivity 745253-6 AMPLIMITE HD-20 Socket Pin Brass AWG 26-22
TE Connectivity 745253-6 AMPLIMITE HD-20 Socket Pin Brass AWG 26-22
Standard range
Order code: 07-4865
MPN: 745253-6

Despatched within 4 working days - 398 in stock
25+ £0.173
250+ £0.172
750+ £0.169
Price per unit Ex VAT
Nickel 26 22 .04 – .05 Phosphor Bronze 2 Female Gold (Au) 30 Gold Crimp 2.67mm Compliant 1.27mm UL94 V-0 14.35mm Metal


Trustpilot