TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) socket pin, suitable for wire sizes ranging from 26 AWG to 22 AWG. The socket pin is made from brass, enhancing conductivity and durability. It is typically used in data and signal applications for connectors that require reliable electrical connections.
| Type |
Socket pin |
| Plug / Socket |
Socket |
| Mounting Type |
Crimp |
| Plating Material |
Nickel |
| AWG (min.) |
26 |
| AWG max. |
22 |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.04 – .05 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Depth |
2.67mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Insulation Diameter |
1.27mm |
| Length |
14.35mm |
| Material |
Metal |
| Max Current Rating |
3.1a |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDP-20 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |