TE Connectivity 1658537-2 Socket Pin AWG 24-20 Brass 1 pc

MPN
1658537-2
EAN-13
2050002866263
Order Code
07-3727
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.144
500+ £0.129
1250+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TE Connectivity's 1658537-2 is a brass socket pin designed to accommodate wire sizes ranging from 24 to 20 AWG. This high-quality socket pin is commonly used in electrical and electronic applications requiring reliable connections. Typical applications include automotive, industrial equipment, and consumer electronics where secure wire termination is essential.
Type Socket pin
Plug / Socket Socket
Mounting Type Crimp
Plating Material Tin
AWG (min.) 24
AWG max. 20
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 2.41mm
ELV Compliant
Gender Female
Insulation Diameter 0.06inch
Length 14.1mm
Material Metal
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Number of Positions 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot