TE Connectivity 66505-9 Socket Pin 28-24 AWG Brass

MPN
66505-9
EAN-13
2050002866089
Order Code
07-4828
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.440
500+ £0.419
1250+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The TE Connectivity 66505-9 Socket Pin is made of brass and accommodates wire sizes from 28 to 24 AWG. This socket pin is typically used for creating secure electrical connections in various electronic applications. It is suitable for industries requiring reliable pin-to-socket connections.
Type Socket pin
Plug / Socket Socket
Mounting Type Crimp
Plating Material Nickel
AWG (min.) 28
AWG max. 24
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.2
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Style Crimp
Contact Type Socket
Current Rating 1.2a
Depth 2.15mm
ELV Compliant
Gender Female
Insulation Diameter 1.02mm
Length 14.35mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot