TE Connectivity's 66504-9 is a socket contact for D-sub connectors, designed for female, unshrouded configurations.
Its reliable build ensures secure electrical connections, commonly used in industries requiring robust interconnects.
The contact is suitable for both commercial and industrial applications, providing versatility.
It is often employed in data and signal transmission systems.
| Type |
Socket pin |
| Plug / Socket |
Socket |
| Mounting Type |
Crimp |
| Plating Material |
Gold plated |
| AWG (min.) |
24 |
| AWG max. |
20 |
| Circuit Application |
Signal |
| Contact Base Material |
Copper Tin Alloy |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
2a |
| Depth |
2.67mm |
| Gender |
Female |
| Insulation Diameter |
-1.52mm |
| Length |
14.1mm |
| Max Current Rating |
2a |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDP-20 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |