TE Connectivity 1-66504-0 is a circular contact socket designed for wire sizes 24 to 20.
It is an unshrouded female connector, typically used in electrical and electronic applications.
The socket ensures a reliable connection in various types of equipment.
It is suitable for use in harsh environments due to its robust construction.
| Type |
Socket pin |
| Plug / Socket |
Socket |
| Mounting Type |
Crimp |
| Mounting Direction |
Straight |
| Plating Material |
Gold plated |
| AWG (min.) |
24 |
| AWG max. |
20 |
| Circuit Application |
Signal |
| Colour |
Gold |
| Compatible Insulation Diameter Range |
.05 – .06 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
7.5a |
| Depth |
2.67mm |
| ELV |
Compliant |
| Gender |
Female |
| Lead Free |
Not Applicable |
| Length |
14.1mm |
| Max Current Rating |
2a |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bulk |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDP-20 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
24AWG |