TE Connectivity D Sub 608461

The group comprises various TE Connectivity connectors suitable for electronic and military applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type Mounting Direction No. of Ways Plating Material Approvals Body Material Colour Insulator Material Centerline (Pitch) Circuit Application Color Contact Gender Termination Type Connector & Contact Terminates To Total Number of Contacts Connector Product Type Connector Profile Connector System Contact Material
TE Connectivity 1658607-1 50 Pos HDF Plug Lead-Free 1 pc Package
TE Connectivity 1658607-1 50 Pos HDF Plug Lead-Free 1 pc Package
Order code: 07-3728
MPN: 1658607-1
1+ £22.81
Price per unit Ex VAT
Plug Cable Mount (Free-Hanging) Straight 50 Palladium Nickel UL, CSA Metal Black 1.3716mm Signal Wire & Cable Connector Assembly Low Cable-to-Cable Bronze
TE Connectivity 205203-3 AMPLIMITE HD20 Crimp Snap-In Receptacle Assy
TE Connectivity 205203-3 AMPLIMITE HD20 Crimp Snap-In Receptacle Assy
Standard range
Order code: 07-3992
MPN: 205203-3

Despatched within 4 working days - 375 in stock
3+ £2.12
25+ £1.63
100+ £1.30
250+ £1.29
500+ £1.28
Price per unit Ex VAT
Receptacle Panel Mount Straight 9 Tin UL, CSA Steel 2.7432mm Signal Black Wire & Cable Cable-to-Cable
TE Connectivity 205413-1 AMPLIMITE Connector For Aerospace/military Use
TE Connectivity 205413-1 AMPLIMITE Connector For Aerospace/military Use
Standard range
Order code: 07-3999
MPN: 205413-1

Despatched within 4 working days - 2 in stock
1+ £21.46
10+ £19.88
25+ £19.69
Price per unit Ex VAT
Receptacle BackShell Mounting Straight N/A POLYESTER MALE CRIMP 25
TE Connectivity 2-5174225-5 AMPLIMITE .050 68P M2.5 Hardware/backshell Tray
TE Connectivity 2-5174225-5 AMPLIMITE .050 68P M2.5 Hardware/backshell Tray
Order code: 07-4221
MPN: 2-5174225-5
1+ £21.04
10+ £20.28
25+ £19.25
50+ £18.57
Price per unit Ex VAT
Plug Board Mount Right Angle 68 Tin over Nickel UL, CSA Zinc 1.27mm Signal Black Printed Circuit Board Standard Cable-to-Board Bronze
TE Connectivity 4-1393483-7 D-Sub Connector 1 pc Tray V42254A1115C209
TE Connectivity 4-1393483-7 D-Sub Connector 1 pc Tray V42254A1115C209
Order code: 07-4533
MPN: 4-1393483-7
1+ £4.39
25+ £3.74
75+ £3.30
200+ £3.07
400+ £2.85
Price per unit Ex VAT
Socket BackShell Mounting Straight 37 Steel Grey Brass
TE Connectivity 4-1393483-8 EMG D Sub Tray Stiftlei 1 pc
TE Connectivity 4-1393483-8 EMG D Sub Tray Stiftlei 1 pc
Order code: 07-4534
MPN: 4-1393483-8
2+ £4.56
Price per unit Ex VAT
Plug BackShell Mounting Straight Grey Brass
TE Connectivity 5-747916-2 AMPLIMITE Tray Plug Solder Cup Gold 37-Pin
TE Connectivity 5-747916-2 AMPLIMITE Tray Plug Solder Cup Gold 37-Pin
Order code: 07-4678
MPN: 5-747916-2
1+ £4.93
80+ £4.77
120+ £4.70
Price per unit Ex VAT
Plug Cable Mount (Free-Hanging) Straight 37 Tin-Copper UL, CSA Steel, Metal 2.794mm Signal Black Male Wire & Cable Cable-to-Board Bronze

Trustpilot