TE Connectivity 4-1393483-7 D-Sub Connector 1 pc Tray V42254A1115C209

MPN
4-1393483-7
EAN-13
2050007202929
Order Code
07-4533
Country of Origin
Poland
View Full Product Range (7)

Discontinued


TE Connectivity's 4-1393483-7 is a D-sub connector featuring a female unshrouded design with 37 positions.

It is designed for applications requiring reliable data transmission and robust connection interfaces.

This connector is ideal for use in computer and networking equipment.

It provides secure connectivity in compact electronic and communication devices.


Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction Straight
Body Material Steel
Colour Grey
Contact Material Brass
Contact Plating Gold, Tin
Contact Type Signal
Depth 12.93mm
Dielectric Material PBT
Flammability Rating UL94 V-0
Gender Male
Length 31.1mm
Mating Connector Lock Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP EMG D Sub
Mount Free Hanging, Panel
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Orientation Straight
Packaging Tray
Packaging Type Tray
Pitch 2.74mm
Plating Tin
Plating Thickness 0.08um
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 1
Shielding Shielded
Termination Solder
Type TE AMP EMG D Sub
Width 12.93mm

Trustpilot