TE Connectivity manufactures the 1658607-1, a D-Sub connector featuring a nine-pin receptacle. It is designed for reliable signal transmission and is commonly used in computer and industrial applications. The connector is part of the TE AMP AMPLIMITE HDF series, known for its durability and precision in electronic connections.
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
50 |
| Mounting Direction |
Straight |
| Plating Material |
Palladium Nickel |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
1.3716mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.25 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Current Rating |
1.25a |
| Depth |
15.39mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Length |
74.16mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP AMPLIMITE HDF |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
50 |
| Number of Ports |
1 |
| Number of Positions |
50 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
32 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Packaging Method |
Package |
| Packaging Quantity |
32 |
| Packaging Type |
Package |
| Pitch |
0.054inch |
| Plating |
Bright, Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Material |
Steel |
| Shell Size |
5 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
22.91mm |
| Wire Size |
28 – 26 |
| Wire/Cable Diameter |
0.97mm |
| Wire/Cable Type |
Ribbon |