TE Connectivity 205203-3 is a D-sub connector featuring a female unshrouded design with 9 position sockets.
It is known for its reliability and ease of use in various electronic applications.
This connector is typically used in data communication and interface connections.
Its robust construction ensures long-lasting performance in demanding environments.
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| DC Rated Voltage |
250v |
| Depth |
17.9mm |
| Dielectric Material |
Nylon |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
12.55mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
30.81mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Current Rating |
3.7a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP AMPLIMITE HD20 Crimp Snap-In |
| Mount |
Free Hanging |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Box |
| Packaging Method |
Package |
| Packaging Quantity |
800 |
| Packaging Type |
Package |
| Plating |
Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
12.55mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
18AWG |
| Wire/Cable Gauge |
20AWG |