TE Connectivity 4-1393483-8 EMG D Sub Tray Stiftlei 1 pc

MPN
4-1393483-8
EAN-13
2050006695197
Order Code
07-4534
Country of Origin
Poland
View Full Product Range (7)

Discontinued


The TE Connectivity 4-1393483-8 is a D-sub connector with a male, unshrouded, standard design.

It features a robust construction suitable for various electronic and communication applications.

This connector is ideal for use in data transmission and networking systems.

Its reliable performance ensures secure connections in both commercial and industrial environments.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Colour Grey
Contact Material Brass
Contact Plating Gold, Tin
Contact Type Signal
Depth 16.82mm
Dielectric Material PBT
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Length 39.52mm
Mating Connector Lock Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP EMG D Sub
Mount Free Hanging, Panel
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Rows 2
Orientation Straight
Packaging Tray
Packaging Type Tray
Pitch 2.74mm
Plating Tin
Plating Thickness 0.08um
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 2
Termination Solder
Type TE AMP EMG D Sub
Width 12.93mm

Trustpilot