TE Connectivity 205413-1 AMPLIMITE Connector For Aerospace/military Use

MPN
205413-1
EAN-13
2050006952108
Order Code
07-3999
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £23.04
25+ £22.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 205413-1 is a D-sub receptacle connector commonly used in aerospace and military applications. This connector features a standard 9-pin design suitable for reliable data transmission. It is typically utilised in environments requiring secure and robust electronic connections.
Type TE AMP AMPLIMITE - Aerospace & Military
Plug / Socket Receptacle
Mounting Type BackShell Mounting
Mounting Direction Straight
Plating Material N/A
Contact Gender MALE
Insulator Material POLYESTER
Maximum Operating Temperature 125
Minimum Operating Temperature -50
Misc Attribute TE AMP AMPLIMITE - Aerospace & Military
Termination Type CRIMP
Total Number of Contacts 25

Reviews

Be the first to submit a review

Trustpilot