TE Connectivity Crimp Terminals Bullet connector 608535

TE Connectivity manufactures a range of DT connectors, which include various sizes and configurations such as plugs and sockets with different pin counts.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Number of Rows Colour Connection Contact Gender Connector System Contact Material Contact Finish - Mating Contact Plating Contact Type Contact Shape Depth Diameter ELV Flammability Rating DC Rated Voltage Height IP Rating
TE Connectivity DT04-4P-C015 DT Connector Plug 4-Pin Includes Housing
TE Connectivity DT04-4P-C015 DT Connector Plug 4-Pin Includes Housing
Standard range
Order code: 07-5238
MPN: DT04-4P-C015

Despatched within 4 working days - 598 in stock
3+ £1.39
10+ £1.25
100+ £1.01
500+ £0.788
Price per unit Ex VAT
Plug, straight 4 Plug Grey Crimp MALE IP67
TE Connectivity DT06-12SB-CE06 DT Connector With 12-Pin Socket Housing
TE Connectivity DT06-12SB-CE06 DT Connector With 12-Pin Socket Housing
Standard range
Order code: 07-5271
MPN: DT06-12SB-CE06

Despatched within 4 working days - 112 in stock
1+ £8.36
25+ £8.29
100+ £8.24
Price per unit Ex VAT
Socket, straight 12 Male 2 Black Crimp Wire-to-Wire Copper Gold Female Socket 30.94mm 1.5mm Compliant UL94 V-0 30.94mm IP67
TE Connectivity DT06-2S-P012 DT Connector 2 Pins Socket Housing Included
TE Connectivity DT06-2S-P012 DT Connector 2 Pins Socket Housing Included
Order code: 07-5288
MPN: DT06-2S-P012
10+ £1.25
50+ £1.24
100+ £1.10
250+ £0.940
500+ £0.854
Price per unit Ex VAT
Socket, straight 2 Socket 1 Black Crimp Wire-to-Wire Female Socket Compliant UL94 V-0 1.118inch IP67
TE Connectivity DT06-4S-P012 DT Connector Bullet 4-Pin Socket Housing
TE Connectivity DT06-4S-P012 DT Connector Bullet 4-Pin Socket Housing
Standard range
Order code: 07-5314
MPN: DT06-4S-P012

Despatched within 4 working days - 140 in stock
3+ £1.68
10+ £1.63
100+ £1.42
Price per unit Ex VAT
Socket, straight 4 Socket 2 Black Crimp FEMALE IP67
TE Connectivity DT15-2P DT Connector Plug 2 Pins Includes Housing & Contacts
TE Connectivity DT15-2P DT Connector Plug 2 Pins Includes Housing & Contacts
Standard range
Order code: 07-5332
MPN: DT15-2P

Despatched within 4 working days - 67 in stock
1+ £10.73
10+ £10.65
100+ £10.57
Price per unit Ex VAT
Plug, straight 2 Plug 2 Grey Soldering Wire-to-Device Copper Alloy NICKEL Nickel Male Pin Circular Compliant UL94 V-0 250v 1.195inch IP68
TE Connectivity DT15-4P DT Connector Plug 4-Pin With Housing And Contacts
TE Connectivity DT15-4P DT Connector Plug 4-Pin With Housing And Contacts
Standard range
Order code: 07-5333
MPN: DT15-4P

Despatched within 4 working days - 216 in stock
1+ £12.36
Price per unit Ex VAT
Plug, straight 4 Plug 2 Grey Soldering Wire-to-Device Copper Alloy NICKEL Nickel Male Pin Circular Compliant UL94 V-0 250v 1.195inch IP68
TE Connectivity DT15-6P DT Connector Plug 6-Pin Straight With Housing
TE Connectivity DT15-6P DT Connector Plug 6-Pin Straight With Housing
Standard range
Order code: 07-5335
MPN: DT15-6P

Despatched within 4 working days - 24 in stock
1+ £15.20
Price per unit Ex VAT
Plug, straight 6 Plug 2 Grey Soldering Wire-to-Device Copper Alloy NICKEL Nickel Male Pin Circular Compliant UL94 V-0 250v 1.195inch IP68

Trustpilot