TE Connectivity DT06-12SB-CE06 DT Connector With 12-Pin Socket Housing

Image Representative of Range

TE Connectivity DT06-12SB-CE06 DT Connector With 12-Pin Socket Housing

MPN
DT06-12SB-CE06
EAN-13
2050003953412
Order Code
07-5271
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.36
25+ £8.29
100+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The TE Connectivity DT06-12SB-CE06 is a bullet connector socket with a straight orientation, designed to accommodate 12 pins. It belongs to the DT series, known for its reliable connectivity in harsh environmental conditions. This connector is typically used in automotive and industrial applications, providing secure and stable connections.
Type Socket, straight
Number of Contacts 12
Gender Male
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
Contact Type Female Socket
Cross Section 2 mm² (max)
Current Rating 13A
Depth 30.94mm
Diameter 1.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Black
Hybrid Connector No
IP Rating IP67
Length 1.597inch
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 1500V AC
Number of pins 12
Packaging Bulk
Pitch 0.175inch
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.19mm
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot