TE Connectivity DT06-4S-P012 DT Connector Bullet 4-Pin Socket Housing

MPN
DT06-4S-P012
EAN-13
2050003953320
Order Code
07-5314
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.62
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The DT06-4S-P012 by TE Connectivity is a bullet connector socket with a straight configuration and a total of four pins. This connector belongs to the DT series, known for its durability and reliable electrical performance. It is commonly used in automotive and industrial applications where secure connections in harsh environments are essential.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 4
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot