TE Connectivity DT04-4P-C015 DT Connector Plug 4-Pin Includes Housing

MPN
DT04-4P-C015
EAN-13
2050003953306
Order Code
07-5238
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.32
100+ £1.08
500+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

The TE Connectivity DT04-4P-C015 is a bullet connector plug with a straight orientation, featuring four pins and belonging to the DT series of round connectors. It is typically used in harsh environmental conditions for automotive and transportation applications. This durable connector ensures reliable power and signal transmission for various electrical systems.
Type Plug, straight
Number of Contacts 4
Gender Plug
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 1500V AC
Number of pins 4
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot