TE Connectivity DT06-2S-P012 DT Connector 2 Pins Socket Housing Included

MPN
DT06-2S-P012
EAN-13
2050003953214
Order Code
07-5288
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £1.25
50+ £1.24
100+ £1.10
250+ £0.940
500+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TE Connectivity's DT06-2S-P012 is a bullet connector socket, designed with a straight configuration and part of the DT series. It features two pins and is typically used in automotive and industrial applications due to its reliability and robust build. The connector is suitable for environments requiring secure and long-lasting electrical connections.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Type Female Socket
Cross Section 2 mm² (max)
Current Rating 13A
ELV Compliant
Flammability Rating UL94 V-0
Height 1.118inch
Housing Color Black
Hybrid Connector No
IP Rating IP67
Length 0.591inch
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V AC
Number of pins 2
Packaging Box
Pitch 5.5
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 0.628inch
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot