TE Connectivity DT15-6P DT Connector Plug 6-Pin Straight With Housing

Image Representative of Range

TE Connectivity DT15-6P DT Connector Plug 6-Pin Straight With Housing

MPN
DT15-6P
EAN-13
2050003953245
Order Code
07-5335
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TE Connectivity DT15-6P Bullet Connector is a straight, six-pin plug designed for reliable electrical connections. It belongs to the DT series of round connectors, known for durability in harsh environments. Typical applications include automotive and industrial settings, where secure and weather-resistant connections are crucial.
Type Plug, straight
Number of Contacts 6
Gender Plug
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Soldering
Connection Angle 180°
Connector System Wire-to-Device
Contact Finish - Mating NICKEL
Contact Material Copper Alloy
Contact Plating Nickel
Contact Shape Circular
Contact Type Male Pin
Cross Section 2 mm² (max)
Current Rating 13A
DC Rated Voltage 250v
ELV Compliant
Flammability Rating UL94 V-0
Height 1.195inch
Housing Color Grey
Hybrid Connector No
Insulation Color Grey
Insulation Material Nylon
IP Rating IP68
Length 42.79mm
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Through Hole, Panel
Number of pins 6
Orientation Straight
Packaging Bulk
Pitch 0.175inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.359inch
Sealable Yes (With)
Series DT
Serviceable No
Strain Relief No (Without)
Termination Solder
Voltage Rating 1.5kV
Width 1.388inch
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot