TE Connectivity Crimp Terminals Bullet connector 608531

TE Connectivity manufactures a range of CPC bullet connector sockets which feature varying pin counts and configurations.
Description Image Product Buy Pricing (Ex VAT) Type AWG Circuit Application Barrel Type Circular Connector Shell Size Compatible Insulation Diameter Range Connection Angle Color Colour Contact Base Material Connection Connector & Contact Terminates To Number of Contacts Connector & Housing Type Connector Type Contact Current Rating (Max) Connector Mounting Type Contact Mating Area Plating Material Connector Product Type Contact Material
TE Connectivity 182919-1 CPC Bullet Connector Socket Straight 4 Pins
TE Connectivity 182919-1 CPC Bullet Connector Socket Straight 4 Pins
Standard range
Order code: 07-3910
MPN: 182919-1

Despatched within 4 working days - 29 in stock
1+ £4.27
200+ £3.99
400+ £3.74
Price per unit Ex VAT
Bullet connector Power & Signal 11 Black Black Crimp Wire & Cable 4 Receptacle Socket, straight Cable Mount (Free-Hanging) Housing
TE Connectivity 205090-1 CPC Bullet Connector Socket Round 1 pc
TE Connectivity 205090-1 CPC Bullet Connector Socket Round 1 pc
Standard range
Order code: 07-3990
MPN: 205090-1

Despatched within 4 working days - 159 in stock
5+ £1.25
Price per unit Ex VAT
Bullet connector 24 - 20 Signal 1.83 180° Copper Alloy 1 Socket 7.5 Gold (Au) Copper Alloy
TE Connectivity 206227-2 CPC Bullet Connector Socket Straight 7 Pins
TE Connectivity 206227-2 CPC Bullet Connector Socket Straight 7 Pins
Standard range
Order code: 07-4025
MPN: 206227-2

Despatched within 4 working days - 7 in stock
1+ £11.91
Price per unit Ex VAT
Bullet connector Power 23 .22 Black Black Crimp Wire & Cable 7 Receptacle Socket, straight 32 Cable Mount (Free-Hanging) Housing Copper
TE Connectivity 66101-4 CPC Bullet Connector Socket Round 1 pc
TE Connectivity 66101-4 CPC Bullet Connector Socket Round 1 pc
Standard range
Order code: 07-4807
MPN: 66101-4

Despatched within 4 working days - 470 in stock
5+ £0.921
Price per unit Ex VAT
Bullet connector Power & Signal Open .08 – .1 180° Brass Socket 13 Gold (Au) Brass
TE Connectivity 66565-7 CPC Bullet Connector Socket Round 1 pc
TE Connectivity 66565-7 CPC Bullet Connector Socket Round 1 pc
Standard range
Order code: 07-4830
MPN: 66565-7

Despatched within 4 working days - 140 in stock
10+ £0.899
Price per unit Ex VAT
Socket Power & Signal Open .06 – .12 180° Brass 1 13 Tin (Sn) Brass

Trustpilot