TE Connectivity 206227-2 CPC Bullet Connector Socket Straight 7 Pins

Image Representative of Range

TE Connectivity 206227-2 CPC Bullet Connector Socket Straight 7 Pins

MPN
206227-2
EAN-13
2050003039277
Order Code
07-4025
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's 206227-2 is a bullet connector socket, straight with seven pins, from their CPC series. This robust connector is ideal for automotive and industrial applications where reliable electrical connections are crucial. Its durable design ensures effective performance in harsh environments.
Type Bullet connector
Number of Contacts 7
Orientation 180°
Circuit Application Power
Circular Connector Shell Size 23
Color Black
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Current Rating (Max) 32
Contact Gender Female
Contact Material Copper
Contact Protection Yes (With)
Contact Shape Rectangular
Contact Type Socket
Depth 44.02mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material PA 6.6 GF
Insulation Diameter 0.22inch
Insulation Material Thermoplastic
Length 41.53mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 2A
Nominal Voltage 150V AC
Number of pins 7
Number of Ports 1
Number of Positions 7
Number of Power Positions 7
Number of Signal Positions 0
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Standard
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reverse Gender Yes
RoHS Compliant Yes
Seal 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC Baureihe 3
Shell Material Thermoplastic
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot