TE Connectivity 182919-1 CPC Bullet Connector Socket Straight 4 Pins

MPN
182919-1
EAN-13
2050002875906
Order Code
07-3910
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.93 £4.27
200+ £4.68 £3.99
400+ £4.39 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TE Connectivity manufactures the 182919-1 bullet connector socket, designed for straight connections within circular plastic connector (CPC) series. This connector features four pins and is known for reliable electrical connections in diverse industrial applications. Typical uses include integration into electronic devices and equipment for signal transmission.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Female
Contact Protection Yes (With)
Contact size 16
Contact Type Pin
Current Rating 13a
Depth 23.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Thermoplastic
Length 34.1mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Current 6A
Nominal Voltage 600V
Number of pins 4
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 50
Packaging Bag
Packaging Method Bag
Packaging Quantity 50
Panel Mount Feature Without
Radiation Hardening No
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 24 UNEF 2A
Sealable No
Series CPC
Shell Size 11
Shielded No
Temperature Range -55 - +125°C
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot