TE Connectivity 66101-4 CPC Bullet Connector Socket Round 1 pc

Image Representative of Range

TE Connectivity 66101-4 CPC Bullet Connector Socket Round 1 pc

MPN
66101-4
EAN-13
2050005528199
Order Code
07-4807
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.921
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

TE Connectivity's 66101-4 is a circular contact gold socket.

It is an unshrouded, female connector designed for 18-16 AWG wire.

This component is suitable for reliable electrical connections in demanding environments.

It is typically used in automotive, industrial, and aerospace applications.


Type Bullet connector
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Connection Angle 180°
Connector Type Socket
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact size 16
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Cross Section 0.80mm²
Current Rating 13a
Depth 3.68mm
ELV Compliant
For Use With/ Related Products CPC
Gender Female
Height 3.05mm
Insulation Diameter 0.1inch
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot