TE Connectivity 205090-1 CPC Bullet Connector Socket Round 1 pc

Image Representative of Range

TE Connectivity 205090-1 CPC Bullet Connector Socket Round 1 pc

MPN
205090-1
EAN-13
2050005528175
Order Code
07-3990
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The TE Connectivity 205090-1 is a connector accessory designed for cables with a maximum diameter of 0.072 inches.

It is robust and reliable, ensuring secure cable connections.

This accessory is commonly used in electronic and electrical applications requiring precise cable management.

Ideal for environments demanding quality cable connectivity and organisation.


Type Bullet connector
AWG 24 - 20
Circuit Application Signal
Compatible Insulation Diameter Range 1.83
Connection Angle 180°
Connector Type Socket
Contact Base Material Copper Alloy
Contact Current Rating (Max) 7.5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
Contact Post Length 0.31mm
Contact Style Crimp
Contact Type Socket
Contact Underplating Material Nickel
Cross Section 0.20mm²
Current Rating 7.5a
Depth 4.7mm
ELV Compliant
For Use With/ Related Products CPC
Gender Female
Height 2.16mm
Lead Length 310um
Length 13.61mm
Max Current Rating 7.5a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE 109
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Termination Post & Tail Length .31
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot