TE Connectivity 66565-7 CPC Bullet Connector Socket Round 1 pc

Image Representative of Range

TE Connectivity 66565-7 CPC Bullet Connector Socket Round 1 pc

MPN
66565-7
EAN-13
2050005527451
Order Code
07-4830
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TE Connectivity's 66565-7 is a circular socket contact.

It is female, accommodating wire sizes from 24 to 20 AWG.

The contact is unshrouded with brass and tin materials for durability.

Typically, it is used in electrical connectors for industrial applications.


Type Socket
Number of Contacts 1
Gender Female
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .06 – .12
Connection Angle 180°
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Bright, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Cross Section 0.20 - 0.60mm²
Depth 4.06mm
ELV Compliant
Height 3.94mm
Insulation Diameter 3.05mm
Length 20.96mm
max. cross section 0.60mm²
Min. cross section 0.20mm²
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Package/Case 062
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot