TE Connectivity W12P DT Connector Wedge, 12-Pin, Housing & Contacts |
13-0853
|
|
Despatched within 4 working days - 266 in stock
|
20+ £0.410
Price per unit Ex VAT
|
12 |
Green |
|
12 |
DT |
Bullet connector wedge |
180° |
TE Connectivity W12S-P012 DT Connector Wedge, 12 Pins, Housing & Contacts |
13-0854
|
|
Despatched within 4 working days - 617 in stock
|
20+ £0.410
Price per unit Ex VAT
|
12 |
Green |
N/A |
12 |
DT |
Bullet connector wedge |
180° |
TE Connectivity W4P DT Bullet Connector Wedge, 4 Pins, Housing & Fuse Wedge |
13-0861
|
|
Despatched within 4 working days - 1,233 in stock
|
50+ £0.120
Price per unit Ex VAT
|
4 |
Green |
|
4 |
DT |
Bullet connector wedge |
180° |
TE Connectivity WM 12P DTM Bullet Connector Wedge, 12 Pins, 1 pc, Housing & Fuse |
13-0873
|
|
Despatched within 4 working days - 459 in stock
|
20+ £0.348
Price per unit Ex VAT
|
12 |
Orange |
|
12 |
DTM |
Bullet connector wedge |
180° |
TE Connectivity WM2S DTM Bullet Connector 2 Pins with Fuse Wedge |
13-0877
|
|
Despatched within 4 working days - 1,513 in stock
|
50+ £0.116
Price per unit Ex VAT
|
2 |
Orange |
|
2 |
DTM |
Bullet connector wedge |
180° |
TE Connectivity WM3P DTM Bullet Connector, 3 Pins, Housing & Fuse Wedge |
13-0881
|
|
Despatched within 4 working days - 793 in stock
|
50+ £0.156
Price per unit Ex VAT
|
3 |
Orange |
|
3 |
DTM |
Bullet connector wedge |
180° |
TE Connectivity WM8P DTM Bullet Connector 8-Pin Housing, Contacts, Wedge |
13-0893
|
|
Despatched within 4 working days - 79 in stock
|
20+ £0.315
Price per unit Ex VAT
|
8 |
Orange |
|
8 |
DTM |
Bullet connector wedge |
180° |